DZ23C20-E3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.23563
Datasheet
Zener Diode Array 1 Pair Common Cathode 20 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23C20-E3-08

DigiKey Part Number
DZ23C20-E3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ23C20-E3-08
Description
DIODE ZENER ARRAY 20V SOT-23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 20 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power - Max
300 mW
Manufacturer
Vishay General Semiconductor - Diodes Division
Impedance (Max) (Zzt)
40 Ohms
Series
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Configuration
1 Pair Common Cathode
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Zener (Nom) (Vz)
20 V
Supplier Device Package
SOT-23-3
Tolerance
±5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DZ23C20-G3-08Vishay General Semiconductor - Diodes Division0DZ23C20-G3-08-NDRM0.23563Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.35313RM5,296.95
Manufacturers Standard Package
Unit Price without VAT:RM0.35313
Unit Price with VAT:RM0.38844