Parametric Equivalent

DZ23C2V7-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-DZ23C2V7-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ23C2V7-HE3_A-18 |
Description | DIODE ZENER ARRAY 2.7V SOT-23-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 2.7 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 2.7 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 75 Ohms | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.31875 | RM3,187.50 |
| 20,000 | RM0.29264 | RM5,852.80 |
| 30,000 | RM0.27934 | RM8,380.20 |
| 50,000 | RM0.26440 | RM13,220.00 |
| 70,000 | RM0.25555 | RM17,888.50 |
| 100,000 | RM0.24921 | RM24,921.00 |
| Unit Price without VAT: | RM0.31875 |
|---|---|
| Unit Price with VAT: | RM0.35063 |


