DZ23C3V6-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.12803
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.08832
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.09317
Datasheet

Similar


Diodes Incorporated
In Stock: 109,226
Unit Price: RM0.37000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 451
Unit Price: RM0.38000
Datasheet
Zener Diode Array 1 Pair Common Cathode 3.6 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23C3V6-E3-18

DigiKey Part Number
DZ23C3V6-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ23C3V6-E3-18
Description
DIODE ZENER ARRAY 3.6V SOT-23-3
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 3.6 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Configuration
1 Pair Common Cathode
Voltage - Zener (Nom) (Vz)
3.6 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
95 Ohms
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.35897RM3,589.70
20,000RM0.33026RM6,605.20
30,000RM0.31563RM9,468.90
50,000RM0.29920RM14,960.00
70,000RM0.28947RM20,262.90
100,000RM0.28762RM28,762.00
Manufacturers Standard Package
Unit Price without VAT:RM0.35897
Unit Price with VAT:RM0.39487