Zener Diode Array 1 Pair Common Cathode 5.6 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23C5V6-G3-18

DigiKey Part Number
112-DZ23C5V6-G3-18TR-ND - Tape & Reel (TR)
112-DZ23C5V6-G3-18CT-ND - Cut Tape (CT)
112-DZ23C5V6-G3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DZ23C5V6-G3-18
Description
DIODE ZENER ARRAY 5.6V SOT-23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 5.6 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power - Max
300 mW
Manufacturer
Vishay General Semiconductor - Diodes Division
Impedance (Max) (Zzt)
40 Ohms
Series
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Configuration
1 Pair Common Cathode
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Zener (Nom) (Vz)
5.6 V
Supplier Device Package
SOT-23-3
Tolerance
±5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DZ23C5V6-7-FDiodes Incorporated4,255DZ23C5V6-FDICT-NDRM1.54000Upgrade
In-Stock: 6,010
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.50000RM1.50
10RM0.92200RM9.22
100RM0.57880RM57.88
500RM0.42938RM214.69
1,000RM0.38096RM380.96
2,000RM0.34014RM680.28
5,000RM0.29586RM1,479.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.26846RM2,684.60
20,000RM0.24540RM4,908.00
30,000RM0.23364RM7,009.20
50,000RM0.22043RM11,021.50
70,000RM0.21261RM14,882.70
100,000RM0.20501RM20,501.00
Manufacturers Standard Package
Unit Price without VAT:RM1.50000
Unit Price with VAT:RM1.65000