
DZ23C5V6-G3-18 | |
|---|---|
DigiKey Part Number | 112-DZ23C5V6-G3-18TR-ND - Tape & Reel (TR) 112-DZ23C5V6-G3-18CT-ND - Cut Tape (CT) 112-DZ23C5V6-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C5V6-G3-18 |
Description | DIODE ZENER ARRAY 5.6V SOT-23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 5.6 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Vishay General Semiconductor - Diodes Division | Impedance (Max) (Zzt) 40 Ohms |
Series | Current - Reverse Leakage @ Vr 100 nA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Cathode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 5.6 V | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DZ23C5V6-7-F | Diodes Incorporated | 4,255 | DZ23C5V6-FDICT-ND | RM1.54000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM0.92200 | RM9.22 |
| 100 | RM0.57880 | RM57.88 |
| 500 | RM0.42938 | RM214.69 |
| 1,000 | RM0.38096 | RM380.96 |
| 2,000 | RM0.34014 | RM680.28 |
| 5,000 | RM0.29586 | RM1,479.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.26846 | RM2,684.60 |
| 20,000 | RM0.24540 | RM4,908.00 |
| 30,000 | RM0.23364 | RM7,009.20 |
| 50,000 | RM0.22043 | RM11,021.50 |
| 70,000 | RM0.21261 | RM14,882.70 |
| 100,000 | RM0.20501 | RM20,501.00 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |

