EGF1AHE3/5CA is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6,204
Unit Price: RM3.43000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8,806
Unit Price: RM3.39000
Datasheet

Similar


Comchip Technology
In Stock: 51,537
Unit Price: RM1.30000
Datasheet

Similar


onsemi
In Stock: 5,373
Unit Price: RM0.79000
Datasheet

Similar


onsemi
In Stock: 27,629
Unit Price: RM1.30000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 36,315
Unit Price: RM1.18000
Datasheet

Similar


onsemi
In Stock: 49,387
Unit Price: RM1.77000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 20,172
Unit Price: RM0.91000
Datasheet

Similar


Diodes Incorporated
In Stock: 7,278
Unit Price: RM1.26000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,145
Unit Price: RM1.38000
Datasheet
Diode 50 V 1A Surface Mount DO-214BA (GF1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGF1AHE3/5CA

DigiKey Part Number
EGF1AHE3/5CA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EGF1AHE3/5CA
Description
DIODE STANDARD 50V 1A DO214BA
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount DO-214BA (GF1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214BA (GF1)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types