
EGF1THE3_A/H | |
|---|---|
DigiKey Part Number | 112-EGF1THE3_A/HTR-ND - Tape & Reel (TR) 112-EGF1THE3_A/HCT-ND - Cut Tape (CT) 112-EGF1THE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGF1THE3_A/H |
Description | DIODE STANDARD 1300V 1A DO214BA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 1300 V 1A Surface Mount DO-214BA (GF1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1300 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1300 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214BA (GF1) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.82000 | RM3.82 |
| 10 | RM2.47400 | RM24.74 |
| 100 | RM2.31440 | RM231.44 |
| 500 | RM1.92658 | RM963.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.58779 | RM2,381.68 |
| 7,500 | RM1.57605 | RM11,820.38 |
| 10,500 | RM1.57403 | RM16,527.31 |
| Unit Price without VAT: | RM3.82000 |
|---|---|
| Unit Price with VAT: | RM4.20200 |




