Parametric Equivalent

EGP20C-E3/54 | |
|---|---|
DigiKey Part Number | EGP20C-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EGP20C-E3/54 |
Description | DIODE STANDARD 150V 2A DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 150 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 70pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DO-204AC (DO-15) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGP20C-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | EGP20C-E3/73-ND | RM3.49858 | Parametric Equivalent |
| EGP20B | onsemi | 6,785 | EGP20BCT-ND | RM4.37000 | Similar |
| EGP20K | onsemi | 7,596 | EGP20KCT-ND | RM4.37000 | Similar |
| EGP20C | onsemi | 0 | EGP20CCT-ND | RM3.94000 | Parametric Equivalent |
| EGP20C | Rochester Electronics, LLC | 4,000 | 2156-EGP20C-600039-ND | RM1.33960 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM2.83976 | RM11,359.04 |
| Unit Price without VAT: | RM2.83976 |
|---|---|
| Unit Price with VAT: | RM3.12374 |




