Parametric Equivalent

EGP31B-E3/C | |
|---|---|
DigiKey Part Number | EGP31B-E3/C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EGP31B-E3/C |
Description | DIODE STANDARD 100V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Series | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 117pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGP31B-E3/D | Vishay General Semiconductor - Diodes Division | 0 | EGP31B-E3/D-ND | RM5.23331 | Parametric Equivalent |
| EGP30B | onsemi | 0 | EGP30BTR-ND | RM1.30304 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,200 | RM5.23330 | RM21,979.86 |
| Unit Price without VAT: | RM5.23330 |
|---|---|
| Unit Price with VAT: | RM5.75663 |


