EGP51A-E3/D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM4.24781
Datasheet

Similar


Diodes Incorporated
In Stock: 2,742
Unit Price: RM1.30000
Datasheet
Image for EGP51A-E3/D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGP51A-E3/D

DigiKey Part Number
EGP51A-E3/D-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EGP51A-E3/D
Description
DIODE STANDARD 50V 5A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 50 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
960 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
117pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000RM4.24781RM16,991.24
Unit Price without VAT:RM4.24781
Unit Price with VAT:RM4.67259