


ES07D-GS08 | |
|---|---|
DigiKey Part Number | ES07D-GS08TR-ND - Tape & Reel (TR) ES07D-GS08CT-ND - Cut Tape (CT) ES07D-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES07D-GS08 |
Description | DIODE STD 200V 500MA DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 500mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | ES07D-GS08 Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-219AB (SMF) |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRH01(TE85R,Q,M) | Toshiba Semiconductor and Storage | 1,148 | 264-CRH01(TE85RQM)CT-ND | RM2.76000 | Similar |
| SS10200FL_R1_00001 | Panjit International Inc. | 10,113 | 3757-SS10200FL_R1_00001CT-ND | RM0.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.50542 | RM1,516.26 |
| 6,000 | RM0.45987 | RM2,759.22 |
| 9,000 | RM0.43665 | RM3,929.85 |
| 15,000 | RM0.41055 | RM6,158.25 |
| 21,000 | RM0.39509 | RM8,296.89 |
| 30,000 | RM0.38007 | RM11,402.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM1.42600 | RM14.26 |
| 100 | RM0.90820 | RM90.82 |
| 500 | RM0.68360 | RM341.80 |
| 1,000 | RM0.61105 | RM611.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.25000 | RM2.25 |
| 10 | RM1.39500 | RM13.95 |
| 100 | RM0.88690 | RM88.69 |
| 500 | RM0.66680 | RM333.40 |
| 1,000 | RM0.59581 | RM595.81 |
| Unit Price without VAT: | RM2.25000 |
|---|---|
| Unit Price with VAT: | RM2.47500 |







