Image for ES1CHE3_A/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1CHE3_A/I

DigiKey Part Number
112-ES1CHE3_A/ITR-ND - Tape & Reel (TR)
112-ES1CHE3_A/ICT-ND - Cut Tape (CT)
112-ES1CHE3_A/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1CHE3_A/I
Description
DIODE STANDARD 150V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 150 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 150 V
Mfr
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
150 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-214AC (SMA)
Voltage - Forward (Vf) (Max) @ If
920 mV @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
25 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,500
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.56000RM2.56
10RM1.58800RM15.88
100RM1.01300RM101.30
500RM0.76546RM382.73
1,000RM0.68548RM685.48
2,000RM0.61813RM1,236.26
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500RM0.51781RM3,883.57
15,000RM0.47702RM7,155.30
22,500RM0.45624RM10,265.40
37,500RM0.43290RM16,233.75
52,500RM0.41908RM22,001.70
75,000RM0.40565RM30,423.75
Manufacturers Standard Package
Unit Price without VAT:RM2.56000
Unit Price with VAT:RM2.81600