ES2B/1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: RM0.83725
Datasheet

Similar


Comchip Technology
In Stock: 10,323
Unit Price: RM1.42000
Datasheet

Similar


onsemi
In Stock: 16,988
Unit Price: RM1.50000
Datasheet

Similar


Diodes Incorporated
In Stock: 803
Unit Price: RM2.21000
Datasheet

Similar


onsemi
In Stock: 9,618
Unit Price: RM1.50000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM0.43967
Datasheet

Similar


onsemi
In Stock: 3,437
Unit Price: RM0.83000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.29941
Datasheet
Diode 100 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2B/1

DigiKey Part Number
ES2B/1GI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES2B/1
Description
DIODE STANDARD 100V 2A DO214AA
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
18pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.