ESH2BHE3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.76687
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 6,000
Unit Price: RM2.29000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 360
Unit Price: RM1.69000
Datasheet
Diode 100 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESH2BHE3_A/H

DigiKey Part Number
ESH2BHE3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESH2BHE3_A/H
Description
DIODE STANDARD 100V 2A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Mfr
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
DO-214AA (SMB)
Voltage - Forward (Vf) (Max) @ If
930 mV @ 2 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
25 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESH2BHE3_A/IVishay General Semiconductor - Diodes Division0ESH2BHE3_A/I-NDRM0.76687Parametric Equivalent
HS2B R5GTaiwan Semiconductor Corporation0HS2BR5G-NDRM0.00000Similar
PU2BBTaiwan Semiconductor Corporation6,0001801-PU2BBCT-NDRM2.29000Parametric Equivalent
PU2BBHTaiwan Semiconductor Corporation3601801-PU2BBHCT-NDRM1.69000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,250RM0.82216RM4,316.34
Unit Price without VAT:RM0.82216
Unit Price with VAT:RM0.90438