
ESH2D-E3/52T | |
|---|---|
DigiKey Part Number | ESH2D-E3/52TGITR-ND - Tape & Reel (TR) ESH2D-E3/52TGICT-ND - Cut Tape (CT) ESH2D-E3/52TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESH2D-E3/52T |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.62000 | RM3.62 |
| 10 | RM2.24600 | RM22.46 |
| 100 | RM1.45580 | RM145.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM1.04793 | RM785.95 |
| 1,500 | RM0.94844 | RM1,422.66 |
| 2,250 | RM0.89771 | RM2,019.85 |
| 3,750 | RM0.84067 | RM3,152.51 |
| 5,250 | RM0.80689 | RM4,236.17 |
| 7,500 | RM0.77405 | RM5,805.38 |
| Unit Price without VAT: | RM3.62000 |
|---|---|
| Unit Price with VAT: | RM3.98200 |

