FES8FT-E3/45 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Power Integrations
In Stock: 2,859
Unit Price: RM2.76000
Datasheet

Similar


Power Integrations
In Stock: 60
Unit Price: RM2.21000
Datasheet

Similar


STMicroelectronics
In Stock: 914
Unit Price: RM6.54000
Datasheet
Diode 300 V 8A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FES8FT-E3/45

DigiKey Part Number
FES8FT-E3/45-ND
Manufacturer
Manufacturer Product Number
FES8FT-E3/45
Description
DIODE STANDARD 300V 8A TO220AC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 300 V 8A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
10 µA @ 300 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
300 V
Supplier Device Package
TO-220AC
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQA06T300Power Integrations2,859596-LQA06T300-NDRM2.76000Similar
LXA03T600Power Integrations60596-LXA03T600-NDRM2.21000Similar
STTH803DSTMicroelectronics914497-7607-5-NDRM6.54000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1,000RM2.29600RM2,296.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM2.29600
Unit Price with VAT:RM2.52560