MFR Recommended

FESF16HTHE3_A/P | |
|---|---|
DigiKey Part Number | 112-FESF16HTHE3_A/P-ND |
Manufacturer | |
Manufacturer Product Number | FESF16HTHE3_A/P |
Description | DIODE STANDARD 500V 16A ITO220AC |
Customer Reference | |
Detailed Description | Diode 500 V 16A Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 500 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 16 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 500 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.80323 | RM5,803.23 |
| Unit Price without VAT: | RM5.80323 |
|---|---|
| Unit Price with VAT: | RM6.38355 |


