
GBL10E-E3/P | |
|---|---|
DigiKey Part Number | 112-GBL10E-E3/P-ND |
Manufacturer | |
Manufacturer Product Number | GBL10E-E3/P |
Description | BRIDGE RECT 1PHASE 1KV 3A GBL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBL | |
Supplier Device Package | GBL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.38000 | RM9.38 |
| 10 | RM6.01200 | RM60.12 |
| 100 | RM4.10040 | RM410.04 |
| 500 | RM3.28194 | RM1,640.97 |
| 1,000 | RM3.01875 | RM3,018.75 |
| 2,000 | RM2.79748 | RM5,594.96 |
| 5,000 | RM2.62256 | RM13,112.80 |
| Unit Price without VAT: | RM9.38000 |
|---|---|
| Unit Price with VAT: | RM10.31800 |

