Bridge Rectifier Single Phase Standard 50 V QC Terminal GBPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 50 V QC Terminal GBPC
4-Square, GBPC

GBPC35005-E4/51

DigiKey Part Number
GBPC35005-E4/51GI-ND
Manufacturer
Manufacturer Product Number
GBPC35005-E4/51
Description
BRIDGE RECT 1PHASE 50V 35A GBPC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V QC Terminal GBPC
Datasheet
 Datasheet
EDA/CAD Models
GBPC35005-E4/51 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 17.5 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
QC Terminal
Diode Type
Single Phase
Package / Case
4-Square, GBPC
Technology
Standard
Supplier Device Package
GBPC
Voltage - Peak Reverse (Max)
50 V
Base Product Number
Current - Average Rectified (Io)
35 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GBPC15005onsemi102GBPC15005FS-NDRM23.56000Similar
GBPC1504onsemi12GBPC1504FS-NDRM24.23000Similar
GBPC25005onsemi87GBPC25005FS-NDRM27.30000Similar
GBPC2504onsemi88GBPC2504FS-NDRM26.40000Similar
GBPC2510onsemi689GBPC2510FS-NDRM28.37000Similar
In-Stock: 86
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM31.05000RM31.05
10RM21.00400RM210.04
100RM15.32070RM1,532.07
500RM12.90012RM6,450.06
1,000RM12.12334RM12,123.34
2,000RM11.95199RM23,903.98
Manufacturers Standard Package
Unit Price without VAT:RM31.05000
Unit Price with VAT:RM34.15500