
GBPC604-E4/51 | |
|---|---|
DigiKey Part Number | GBPC604-E4/51GI-ND |
Manufacturer | |
Manufacturer Product Number | GBPC604-E4/51 |
Description | BRIDGE RECT 1PHASE 400V 3A GBPC6 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GBPC6 |
Datasheet | Datasheet |
EDA/CAD Models | GBPC604-E4/51 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, GBPC-6 | |
Supplier Device Package | GBPC6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.63000 | RM15.63 |
| 10 | RM10.24300 | RM102.43 |
| 100 | RM7.16840 | RM716.84 |
| 500 | RM5.85534 | RM2,927.67 |
| 1,000 | RM5.43348 | RM5,433.48 |
| 2,000 | RM5.16154 | RM10,323.08 |
| Unit Price without VAT: | RM15.63000 |
|---|---|
| Unit Price with VAT: | RM17.19300 |


