GBU4A-E3/45 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM3.81653
Datasheet

Direct


Diodes Incorporated
In Stock: 74
Unit Price: RM7.56000
Datasheet

Direct


onsemi
In Stock: 206
Unit Price: RM8.27000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 1,889
Unit Price: RM5.71000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM2.76430
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM2.94280
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM3.22390
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM2.22074
Datasheet
Bridge Rectifier Single Phase Standard 50 V Through Hole GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU4A-E3/45

DigiKey Part Number
GBU4A-E3/45-ND
Manufacturer
Manufacturer Product Number
GBU4A-E3/45
Description
BRIDGE RECT 1PHASE 50V 3A GBU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Through Hole GBU
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 4 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, GBU
Technology
Standard
Supplier Device Package
GBU
Voltage - Peak Reverse (Max)
50 V
Base Product Number
Current - Average Rectified (Io)
3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GBU4A-M3/45Vishay General Semiconductor - Diodes Division0GBU4A-M3/45-NDRM3.81653Direct
GBU4005Diodes Incorporated74GBU4005DI-NDRM7.56000Direct
GBU4Aonsemi206GBU4A-NDRM8.27000Direct
GBU4A-BPMCC (Micro Commercial Components)1,889GBU4A-BPMS-NDRM5.71000Direct
GBU4005-GComchip Technology0GBU4005-G-NDRM2.76430Similar
Available To Order
Check Lead Time
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1,600RM3.53317RM5,653.07
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM3.53317
Unit Price with VAT:RM3.88649