GBU4B-M3/45 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM3.81652
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM2.76430
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM2.94280
Datasheet

Similar


Comchip Technology
In Stock: 686
Unit Price: RM8.90000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1,829
Unit Price: RM9.14000
Datasheet
Bridge Rectifier Single Phase Standard 100 V Through Hole GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU4B-M3/45

DigiKey Part Number
GBU4B-M3/45-ND
Manufacturer
Manufacturer Product Number
GBU4B-M3/45
Description
BRIDGE RECT 1PHASE 100V 4A GBU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Through Hole GBU
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 4 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, GBU
Technology
Standard
Supplier Device Package
GBU
Voltage - Peak Reverse (Max)
100 V
Base Product Number
Current - Average Rectified (Io)
4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GBU4B-M3/51Vishay General Semiconductor - Diodes Division0GBU4B-M3/51-NDRM3.81652Parametric Equivalent
GBU401-GComchip Technology0GBU401-G-NDRM2.76430Similar
GBU601-GComchip Technology0GBU601-G-NDRM2.94280Similar
GBU801-GComchip Technology686641-2006-NDRM8.90000Similar
GBU4Bonsemi1,829GBU4BFS-NDRM9.14000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1,600RM3.81653RM6,106.45
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM3.81653
Unit Price with VAT:RM4.19818