Bridge Rectifier Single Phase Standard 200 V Through Hole GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU6D-E3/45

DigiKey Part Number
GBU6D-E3/45GI-ND
Manufacturer
Manufacturer Product Number
GBU6D-E3/45
Description
BRIDGE RECT 1PHASE 200V 3.8A GBU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Through Hole GBU
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, GBU
Technology
Standard
Supplier Device Package
GBU
Voltage - Peak Reverse (Max)
200 V
Base Product Number
Current - Average Rectified (Io)
3.8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 776
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM12.41000RM12.41
20RM7.13950RM142.79
100RM5.54910RM554.91
500RM4.48286RM2,241.43
1,000RM4.14023RM4,140.23
2,000RM3.85222RM7,704.44
5,000RM3.54078RM17,703.90
10,000RM3.47508RM34,750.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM12.41000
Unit Price with VAT:RM13.65100