
GBU6D-E3/51 | |
|---|---|
DigiKey Part Number | GBU6D-E3/51GI-ND |
Manufacturer | |
Manufacturer Product Number | GBU6D-E3/51 |
Description | BRIDGE RECT 1PHASE 200V 3.8A GBU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole GBU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 3.8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBU602 | Diodes Incorporated | 0 | GBU602DI-ND | RM8.83000 | Direct |
| GBU6D | onsemi | 1,179 | GBU6DFS-ND | RM9.53000 | Direct |
| GBU6D | Diotec Semiconductor | 134 | 4878-GBU6D-ND | RM3.78000 | Direct |
| GBU6D-BP | MCC (Micro Commercial Components) | 987 | GBU6D-BPMS-ND | RM5.95000 | Direct |
| GBU402-G | Comchip Technology | 0 | GBU402-G-ND | RM2.76430 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.39000 | RM11.39 |
| 10 | RM7.36000 | RM73.60 |
| 250 | RM4.44228 | RM1,110.57 |
| 500 | RM4.06538 | RM2,032.69 |
| 1,000 | RM3.74832 | RM3,748.32 |
| 2,000 | RM3.48174 | RM6,963.48 |
| 5,000 | RM3.19350 | RM15,967.50 |
| 10,000 | RM3.09192 | RM30,919.20 |
| Unit Price without VAT: | RM11.39000 |
|---|---|
| Unit Price with VAT: | RM12.52900 |






