GBU8A-E3/51 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM4.03417
Datasheet

Direct


Diodes Incorporated
In Stock: 20
Unit Price: RM9.73000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 1,933
Unit Price: RM6.28000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM2.95620
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM3.14705
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM3.44770
Datasheet

Similar


onsemi
In Stock: 22
Unit Price: RM10.49000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM2.07780
Datasheet
Bridge Rectifier Single Phase Standard 50 V Through Hole GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU8A-E3/51

DigiKey Part Number
GBU8A-E3/51-ND
Manufacturer
Manufacturer Product Number
GBU8A-E3/51
Description
BRIDGE RECT 1PHASE 50V 3.9A GBU
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Through Hole GBU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
3.9 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 8 A
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,000RM3.87284RM3,872.84
Unit Price without VAT:RM3.87284
Unit Price with VAT:RM4.26012