Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GDZ36B-HE3_A18 | |
|---|---|
DigiKey Part Number | 112-GDZ36B-HE3_A18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ36B-HE3_A18 |
Description | DIODE ZENER 36V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 200 mW ±2.5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 300 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.26802 | RM2,680.20 |
| 20,000 | RM0.24532 | RM4,906.40 |
| 30,000 | RM0.23376 | RM7,012.80 |
| 50,000 | RM0.22076 | RM11,038.00 |
| 70,000 | RM0.21306 | RM14,914.20 |
| 100,000 | RM0.20558 | RM20,558.00 |
| Unit Price without VAT: | RM0.26802 |
|---|---|
| Unit Price with VAT: | RM0.29482 |

