Diode 400 V 500mA Surface Mount DO-213AA (GL34)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL34G-E3/83

DigiKey Part Number
112-GL34G-E3/83TR-ND - Tape & Reel (TR)
112-GL34G-E3/83CT-ND - Cut Tape (CT)
112-GL34G-E3/83DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GL34G-E3/83
Description
DIODE STD 400V 500MA DO213AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 400 V 500mA Surface Mount DO-213AA (GL34)
Datasheet
 Datasheet
EDA/CAD Models
GL34G-E3/83 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-213AA (GL34)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,425
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.52000RM2.52
10RM1.62700RM16.27
100RM1.50230RM150.23
1,000RM1.48223RM1,482.23
2,000RM1.36659RM2,733.18
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000RM1.12617RM10,135.53
18,000RM1.11650RM20,097.00
Manufacturers Standard Package
Unit Price without VAT:RM2.52000
Unit Price with VAT:RM2.77200