
GL34G-E3/83 | |
|---|---|
DigiKey Part Number | 112-GL34G-E3/83TR-ND - Tape & Reel (TR) 112-GL34G-E3/83CT-ND - Cut Tape (CT) 112-GL34G-E3/83DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GL34G-E3/83 |
Description | DIODE STD 400V 500MA DO213AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 500mA Surface Mount DO-213AA (GL34) |
Datasheet | Datasheet |
EDA/CAD Models | GL34G-E3/83 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (GL34) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.52000 | RM2.52 |
| 10 | RM1.62700 | RM16.27 |
| 100 | RM1.50230 | RM150.23 |
| 1,000 | RM1.48223 | RM1,482.23 |
| 2,000 | RM1.36659 | RM2,733.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | RM1.12617 | RM10,135.53 |
| 18,000 | RM1.11650 | RM20,097.00 |
| Unit Price without VAT: | RM2.52000 |
|---|---|
| Unit Price with VAT: | RM2.77200 |

