
GP02-35-E3/73 | |
|---|---|
DigiKey Part Number | 112-GP02-35-E3/73CT-ND - Cut Tape (CT) 112-GP02-35-E3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GP02-35-E3/73 |
Description | DIODE STD 3500V 250MA DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 3500 V 250mA Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 3500 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-204AL (DO-41) |
Voltage - DC Reverse (Vr) (Max) 3500 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 250mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 3 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.78000 | RM6.78 |
| 10 | RM4.28300 | RM42.83 |
| 100 | RM2.85930 | RM285.93 |
| 500 | RM2.24770 | RM1,123.85 |
| 1,000 | RM2.05093 | RM2,050.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.80107 | RM5,403.21 |
| 6,000 | RM1.67533 | RM10,051.98 |
| 9,000 | RM1.61128 | RM14,501.52 |
| 15,000 | RM1.53936 | RM23,090.40 |
| 21,000 | RM1.50754 | RM31,658.34 |
| Unit Price without VAT: | RM6.78000 |
|---|---|
| Unit Price with VAT: | RM7.45800 |

