
GP02-40-E3/53 | |
|---|---|
DigiKey Part Number | 112-GP02-40-E3/53CT-ND - Cut Tape (CT) 112-GP02-40-E3/53TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GP02-40-E3/53 |
Description | DIODE STD 4000V 250MA DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 4000 V 250mA Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 4000 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 3 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 4000 V | |
Capacitance @ Vr, F | 3pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.55000 | RM3.55 |
| 100 | RM2.64730 | RM264.73 |
| 500 | RM2.08118 | RM1,040.59 |
| 1,000 | RM1.89900 | RM1,899.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.50755 | RM4,522.65 |
| Unit Price without VAT: | RM3.55000 |
|---|---|
| Unit Price with VAT: | RM3.90500 |

