Similar

GP10-4005-E3/73 | |
|---|---|
DigiKey Part Number | GP10-4005-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GP10-4005-E3/73 |
Description | DIODE STANDARD 600V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 1A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-204AL (DO-41) |
Voltage - DC Reverse (Vr) (Max) 600 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4005G A0G | Taiwan Semiconductor Corporation | 14,554 | 1N4005GA0GCT-ND | RM1.06000 | Similar |
| 1N4005T-G | Comchip Technology | 0 | 1N4005T-G-ND | RM0.13883 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | RM1.29179 | RM11,626.11 |
| Unit Price without VAT: | RM1.29179 |
|---|---|
| Unit Price with VAT: | RM1.42097 |



