GP15GHE3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 8,447
Unit Price: RM2.92000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 24,322
Unit Price: RM3.03000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM0.00000
Datasheet
Diode 400 V 1.5A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP15GHE3/54

DigiKey Part Number
GP15GHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GP15GHE3/54
Description
DIODE STANDARD 400V 1.5A DO204AC
Customer Reference
Detailed Description
Diode 400 V 1.5A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types