
GPP20K-E3/54 | |
|---|---|
DigiKey Part Number | 112-GPP20K-E3/54TR-ND - Tape & Reel (TR) 112-GPP20K-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GPP20K-E3/54 |
Description | DIODE STANDARD 800V 2A DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.88700 | RM8.87 |
| 100 | RM0.71160 | RM71.16 |
| 500 | RM0.52986 | RM264.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.43291 | RM1,731.64 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

