
GPP20M-E3/73 | |
|---|---|
DigiKey Part Number | 112-GPP20M-E3/73CT-ND - Cut Tape (CT) 112-GPP20M-E3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GPP20M-E3/73 |
Description | DIODE STANDARD 1000V 2A DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.68200 | RM6.82 |
| 100 | RM0.62920 | RM62.92 |
| 500 | RM0.52986 | RM264.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.43291 | RM865.82 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

