
GSIB680N-M3/45 | |
|---|---|
DigiKey Part Number | GSIB680N-M3/45-ND |
Manufacturer | |
Manufacturer Product Number | GSIB680N-M3/45 |
Description | BRIDGE RECT 1P 800V 6A GSIB-5S |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GSIB-5S |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 950 mV @ 3 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GSIB-5S |
Technology Standard | Supplier Device Package GSIB-5S |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | RM6.15862 | RM7,390.34 |
| Unit Price without VAT: | RM6.15862 |
|---|---|
| Unit Price with VAT: | RM6.77448 |

