KBU6A-M3/P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM6.53450
Datasheet
Bridge Rectifier Single Phase Standard 50 V Through Hole KBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBU6A-M3/P

DigiKey Part Number
112-KBU6A-M3/P-ND
Manufacturer
Manufacturer Product Number
KBU6A-M3/P
Description
BRIDGE RECT 1PHASE 50V 6A KBU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Through Hole KBU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
6 A
Voltage - Forward (Vf) (Max) @ If
980 mV @ 6 A
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-SIP, KBU
Supplier Device Package
KBU
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,200RM5.97514RM7,170.17
Manufacturers Standard Package
Unit Price without VAT:RM5.97514
Unit Price with VAT:RM6.57265