
LL101A-GS18 | |
|---|---|
DigiKey Part Number | LL101A-GS18GITR-ND - Tape & Reel (TR) LL101A-GS18GICT-ND - Cut Tape (CT) LL101A-GS18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL101A-GS18 |
Description | DIODE SCHOTTKY 60V 30MA SOD80 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 30mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.64600 | RM6.46 |
| 100 | RM0.42160 | RM42.16 |
| 500 | RM0.31048 | RM155.24 |
| 1,000 | RM0.27450 | RM274.50 |
| 2,000 | RM0.24409 | RM488.18 |
| 5,000 | RM0.21110 | RM1,055.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.23014 | RM2,301.40 |
| 20,000 | RM0.19838 | RM3,967.60 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

