
LL103A-GS18 | |
|---|---|
DigiKey Part Number | LL103A-GS18GITR-ND - Tape & Reel (TR) LL103A-GS18GICT-ND - Cut Tape (CT) LL103A-GS18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL103A-GS18 |
Description | DIODE SCHOTTKY 40V 200MA SOD80 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | LL103A-GS18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.89000 | RM8.90 |
| 100 | RM0.55910 | RM55.91 |
| 500 | RM0.41528 | RM207.64 |
| 1,000 | RM0.35795 | RM357.95 |
| 2,000 | RM0.32945 | RM658.90 |
| 5,000 | RM0.28685 | RM1,434.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.22683 | RM2,268.30 |
| 20,000 | RM0.22458 | RM4,491.60 |
| 30,000 | RM0.21618 | RM6,485.40 |
| 50,000 | RM0.19947 | RM9,973.50 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |


