MBRB1045-E3/81 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM3.93665
Datasheet
Diode 45 V 10A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB1045-E3/81

DigiKey Part Number
MBRB1045-E3/81GITR-ND - Tape & Reel (TR)
MBRB1045-E3/81GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBRB1045-E3/81
Description
DIODE SCHOTTKY 45V 10A TO263AB
Customer Reference
Detailed Description
Diode 45 V 10A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 45 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
TO-263AB (D2PAK)
Voltage - DC Reverse (Vr) (Max)
45 V
Operating Temperature - Junction
-65°C ~ 150°C
Current - Average Rectified (Io)
10A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
840 mV @ 20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBRB1045-M3/IVishay General Semiconductor - Diodes Division0112-MBRB1045-M3/ITR-NDRM3.93665MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types