


MMSZ4688-E3-18 | |
|---|---|
DigiKey Part Number | MMSZ4688-E3-18GITR-ND - Tape & Reel (TR) MMSZ4688-E3-18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMSZ4688-E3-18 |
Description | DIODE ZENER 4.7V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 3 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4688-TP | MCC (Micro Commercial Components) | 16,272 | MMSZ4688-TPMSCT-ND | RM0.55000 | Direct |
| SZMMSZ4688T1G | onsemi | 14,977 | SZMMSZ4688T1GOSCT-ND | RM1.34000 | Upgrade |
| BZT52C4V7-TP | MCC (Micro Commercial Components) | 4,129 | BZT52C4V7-TPMSCT-ND | RM0.55000 | Similar |
| CMHZ5230B TR PBFREE | Central Semiconductor Corp | 4,651 | 1514-CMHZ5230BTRPBFREECT-ND | RM2.13000 | Similar |
| DDZ9688-7 | Diodes Incorporated | 76,551 | DDZ9688-7DICT-ND | RM0.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.78000 | RM1.78 |
| 10 | RM1.10200 | RM11.02 |
| 100 | RM0.69400 | RM69.40 |
| 500 | RM0.51760 | RM258.80 |
| 1,000 | RM0.46061 | RM460.61 |
| 2,000 | RM0.41252 | RM825.04 |
| 5,000 | RM0.36039 | RM1,801.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.32813 | RM3,281.30 |
| 20,000 | RM0.30099 | RM6,019.80 |
| 30,000 | RM0.28716 | RM8,614.80 |
| 50,000 | RM0.27163 | RM13,581.50 |
| 70,000 | RM0.26243 | RM18,370.10 |
| 100,000 | RM0.25348 | RM25,348.00 |
| Unit Price without VAT: | RM1.78000 |
|---|---|
| Unit Price with VAT: | RM1.95800 |

