Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ4688-HE3_A-08

DigiKey Part Number
112-MMSZ4688-HE3_A-08TR-ND - Tape & Reel (TR)
112-MMSZ4688-HE3_A-08CT-ND - Cut Tape (CT)
112-MMSZ4688-HE3_A-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ4688-HE3_A-08
Description
DIODE ZENER 4.7V 500MW SOD123
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Current - Reverse Leakage @ Vr
10 µA @ 3 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,436
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.66000RM1.66
10RM1.01500RM10.15
100RM0.63910RM63.91
500RM0.47542RM237.71
1,000RM0.42249RM422.49
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.35507RM1,065.21
6,000RM0.32104RM1,926.24
9,000RM0.30369RM2,733.21
15,000RM0.28419RM4,262.85
21,000RM0.27264RM5,725.44
30,000RM0.26141RM7,842.30
Manufacturers Standard Package
Unit Price without VAT:RM1.66000
Unit Price with VAT:RM1.82600