


MMSZ4691-E3-08 | |
|---|---|
DigiKey Part Number | MMSZ4691-E3-08GITR-ND - Tape & Reel (TR) MMSZ4691-E3-08GICT-ND - Cut Tape (CT) MMSZ4691-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4691-E3-08 |
Description | DIODE ZENER 6.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 5 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ4691 TR PBFREE | Central Semiconductor Corp | 216 | 1514-CMHZ4691TRPBFREECT-ND | RM2.80000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.78000 | RM1.78 |
| 10 | RM1.10200 | RM11.02 |
| 100 | RM0.69400 | RM69.40 |
| 500 | RM0.51760 | RM258.80 |
| 1,000 | RM0.46061 | RM460.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.38798 | RM1,163.94 |
| 6,000 | RM0.35135 | RM2,108.10 |
| 9,000 | RM0.33268 | RM2,994.12 |
| 15,000 | RM0.31169 | RM4,675.35 |
| 21,000 | RM0.29925 | RM6,284.25 |
| 30,000 | RM0.28716 | RM8,614.80 |
| Unit Price without VAT: | RM1.78000 |
|---|---|
| Unit Price with VAT: | RM1.95800 |


