


MMSZ4692-E3-08 | |
|---|---|
DigiKey Part Number | MMSZ4692-E3-08GITR-ND - Tape & Reel (TR) MMSZ4692-E3-08GICT-ND - Cut Tape (CT) MMSZ4692-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4692-E3-08 |
Description | DIODE ZENER 6.8V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ4692-E3-08 Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 5.1 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.09500 | RM10.95 |
| 100 | RM0.69030 | RM69.03 |
| 500 | RM0.51464 | RM257.32 |
| 1,000 | RM0.45795 | RM457.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.38570 | RM1,157.10 |
| 6,000 | RM0.34927 | RM2,095.62 |
| 9,000 | RM0.33069 | RM2,976.21 |
| 15,000 | RM0.30981 | RM4,647.15 |
| 21,000 | RM0.29744 | RM6,246.24 |
| 30,000 | RM0.28542 | RM8,562.60 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |

