Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ4705-E3-08

DigiKey Part Number
MMSZ4705-E3-08GITR-ND - Tape & Reel (TR)
MMSZ4705-E3-08GICT-ND - Cut Tape (CT)
MMSZ4705-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ4705-E3-08
Description
DIODE ZENER 18V 500MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 13.6 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±5%
Base Product Number
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ4705T1Gonsemi32,400MMSZ4705T1GOSCT-NDRM0.67000Direct
CMHZ5248B TR PBFREECentral Semiconductor Corp6,1291514-CMHZ5248BTRPBFREECT-NDRM2.13000Similar
In-Stock: 3,300
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.77000RM1.77
10RM1.09500RM10.95
100RM0.69110RM69.11
500RM0.51550RM257.75
1,000RM0.45869RM458.69
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.38634RM1,159.02
6,000RM0.34987RM2,099.22
9,000RM0.33127RM2,981.43
15,000RM0.31035RM4,655.25
21,000RM0.29797RM6,257.37
30,000RM0.28593RM8,577.90
Manufacturers Standard Package
Unit Price without VAT:RM1.77000
Unit Price with VAT:RM1.94700