


MMSZ4706-E3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ4706-E3-08TR-ND - Tape & Reel (TR) 112-MMSZ4706-E3-08CT-ND - Cut Tape (CT) 112-MMSZ4706-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4706-E3-08 |
Description | DIODE ZENER 19V 500MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 14.4 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.41400 | RM4.14 |
| 100 | RM0.35850 | RM35.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.35773 | RM1,073.19 |
| 6,000 | RM0.32395 | RM1,943.70 |
| 9,000 | RM0.30672 | RM2,760.48 |
| 15,000 | RM0.23394 | RM3,509.10 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

