


MMSZ4706-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-MMSZ4706-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4706-HE3_A-18 |
Description | DIODE ZENER 19V 500MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 14.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.26587 | RM2,658.70 |
| 20,000 | RM0.24332 | RM4,866.40 |
| 30,000 | RM0.23183 | RM6,954.90 |
| 50,000 | RM0.21891 | RM10,945.50 |
| 70,000 | RM0.21127 | RM14,788.90 |
| 100,000 | RM0.20384 | RM20,384.00 |
| Unit Price without VAT: | RM0.26587 |
|---|---|
| Unit Price with VAT: | RM0.29246 |

