


MMSZ4709-E3-18 | |
|---|---|
DigiKey Part Number | MMSZ4709-E3-18GITR-ND - Tape & Reel (TR) MMSZ4709-E3-18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMSZ4709-E3-18 |
Description | DIODE ZENER 24V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 nA @ 18.2 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.09500 | RM10.95 |
| 100 | RM0.69110 | RM69.11 |
| 500 | RM0.51550 | RM257.75 |
| 1,000 | RM0.45869 | RM458.69 |
| 2,000 | RM0.41079 | RM821.58 |
| 5,000 | RM0.35886 | RM1,794.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.32673 | RM3,267.30 |
| 20,000 | RM0.29970 | RM5,994.00 |
| 30,000 | RM0.28593 | RM8,577.90 |
| 50,000 | RM0.27045 | RM13,522.50 |
| 70,000 | RM0.26128 | RM18,289.60 |
| 100,000 | RM0.25238 | RM25,238.00 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |

