


MMSZ4711-E3-18 | |
|---|---|
DigiKey Part Number | 112-MMSZ4711-E3-18TR-ND - Tape & Reel (TR) 112-MMSZ4711-E3-18CT-ND - Cut Tape (CT) 112-MMSZ4711-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4711-E3-18 |
Description | DIODE ZENER 27V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 20.4 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ27T1G | onsemi | 10,617 | MMSZ27T1GOSCT-ND | RM0.17000 | Upgrade |
| MMSZ27T3G | onsemi | 15,571 | MMSZ27T3GOSCT-ND | RM0.17000 | Upgrade |
| SZMMSZ27T1G | onsemi | 19,703 | SZMMSZ27T1GOSCT-ND | RM0.40000 | Upgrade |
| SZMMSZ4711T1G | onsemi | 2,944 | 488-SZMMSZ4711T1GCT-ND | RM0.34000 | Upgrade |
| DDZ9711-7 | Diodes Incorporated | 3,047 | DDZ9711DICT-ND | RM0.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.09500 | RM10.95 |
| 100 | RM0.69110 | RM69.11 |
| 500 | RM0.51550 | RM257.75 |
| 1,000 | RM0.45869 | RM458.69 |
| 2,000 | RM0.41079 | RM821.58 |
| 5,000 | RM0.35886 | RM1,794.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.32673 | RM3,267.30 |
| 20,000 | RM0.29970 | RM5,994.00 |
| 30,000 | RM0.28593 | RM8,577.90 |
| 50,000 | RM0.27045 | RM13,522.50 |
| 70,000 | RM0.26128 | RM18,289.60 |
| 100,000 | RM0.25238 | RM25,238.00 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |

