MFR Recommended
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MMSZ4711-HE3-08 | |
|---|---|
DigiKey Part Number | MMSZ4711-HE3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4711-HE3-08 |
Description | DIODE ZENER 27V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±5% Surface Mount SOD-123 |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Current - Reverse Leakage @ Vr 10 nA @ 20.4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4711-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 15,000 | 112-MMSZ4711-HE3_A-08CT-ND | RM1.62000 | MFR Recommended |
| SZMMSZ27T1G | onsemi | 19,703 | SZMMSZ27T1GOSCT-ND | RM1.58000 | Upgrade |
| SZMMSZ27T3G | onsemi | 9,400 | 488-SZMMSZ27T3GCT-ND | RM1.58000 | Upgrade |
| CMHZ5254B TR PBFREE | Central Semiconductor Corp | 3,975 | 1514-CMHZ5254BTRPBFREECT-ND | RM2.13000 | Similar |
| DDZ27D-7 | Diodes Incorporated | 387 | 31-DDZ27D-7CT-ND | RM0.95000 | Similar |







