Zener Diode 27 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 27 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ4711-HE3_A-08

DigiKey Part Number
112-MMSZ4711-HE3_A-08TR-ND - Tape & Reel (TR)
112-MMSZ4711-HE3_A-08CT-ND - Cut Tape (CT)
112-MMSZ4711-HE3_A-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ4711-HE3_A-08
Description
DIODE ZENER 27V 500MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Current - Reverse Leakage @ Vr
10 nA @ 20.4 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.62000RM1.62
10RM0.98100RM9.81
100RM0.61740RM61.74
500RM0.45886RM229.43
1,000RM0.40751RM407.51
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.34219RM1,026.57
6,000RM0.30921RM1,855.26
9,000RM0.29240RM2,631.60
15,000RM0.27350RM4,102.50
21,000RM0.26230RM5,508.30
30,000RM0.25141RM7,542.30
Manufacturers Standard Package
Unit Price without VAT:RM1.62000
Unit Price with VAT:RM1.78200